TDK MHQ1005P8N7GT000

General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P8N7GT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-3.73%

CAD Models

Download TDK MHQ1005P8N7GT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.102
$ 0.102
Stock
197,192
208,564
208,564
Authorized Distributors
5
5
5
Inductance
8.7 nH
8.7 nH
8.7 nH
Tolerance
2 %
2 %
2 %
Current Rating
550 mA
550 mA
550 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
170 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 8.7nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0091uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 8.2nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 9.1nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Ind Chip Unshielded Wirewound 8.7nH 2% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R
Inductor RF Wirewound 0.0082uH 2% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MHQ1005P8N7GT000 provided by its distributors.

General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 3.5GHz 170mOhm Max 8.7nH
Fixed Inductors IND 0402 8.7nH S-HQ SMD RF IND
100MHz 3.5GHz 550mA 23@250MHz 8.7nH 170m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 8.7NH 550MA 170MOHM SM
SMD / SMT Inductors (Coils), L=8.7nH, L x W x T :
FIXED IND 8.7NH 550MA 170 MOHM
-/Tape And Reel |Tdk MHQ1005P8N7GT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos