TDK MHQ1005P24NGT000

General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P24NGT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-0.55%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.112
$ 0.112
Stock
105,245
102,757
102,757
Authorized Distributors
5
6
6
Inductance
24 nH
24 nH
24 nH
Tolerance
2 %
2 %
2 %
Current Rating
230 mA
230 mA
230 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
1.2 Ω
Q Factor
20
20
20
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 24nH 2% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 24nH 2% 100MHz 40Q-Factor 500mA 210mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.024uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.024uH 2% 250MHz 40Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
Inductor RF Thin Film 0.022uH 2% 500MHz 13Q-Factor Ceramic 0.09A 2.65Ohm DCR 0402 T/R
Inductor RF Wirewound 0.022uH 2% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK MHQ1005P24NGT000 provided by its distributors.

General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 2GHz 1.2Ohm Max 24nH
Fixed Inductors IND 0402 24nH S-HQ SMD RF IND
100MHz 2GHz 230mA 20@250MHz 24nH 1.2¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 24NH 230MA 1.2 OHM SMD
SMD / SMT Inductors (Coils), L=24nH, L x W x T :
-/Tape And Reel |Tdk MHQ1005P24NGT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos