TDK MHQ1005P1N3CT000

General Purpose Inductor, 0.0013uH, 0.15%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P1N3CT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-99.97%

CAD Models

Download TDK MHQ1005P1N3CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.057
$ 0.057
Stock
45,874
23,356
23,356
Authorized Distributors
5
5
5
Inductance
1.3 nH
1.3 nH
1.3 nH
Tolerance
0.15 %
15.38 %
15.38 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 1.3nH 0.2nH 100MHz 20Q-Factor 1.2A 17mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0013uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Chip Unshielded Multi-Layer 1.3nH 0.3nH 100MHz 7Q-Factor Ceramic 1A 0402
General Purpose Inductor, 0.0013uH, 23.08%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 1.3nH 0.5nH 100MHz 20Q-Factor 1.2A 17mOhm DCR 0402 Paper T/R
TAIYO YUDENAQ1051N2S-T
Inductor RF Multi-Layer 0.0012uH 0.3nH 100MHz 8Q-Factor 0.71A 0.07Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MHQ1005P1N3CT000 provided by its distributors.

General Purpose Inductor, 0.0013uH, 0.15%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 1.3NH 1.2A 30 MOHM SMD
MHQ-P 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 1.3nH
SMD / SMT Inductors (Coils), L=1.3nH, L x W x T :
1.2A 1.3nH 10m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P1N3CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos