
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-16891-1-ND | 9,273 | 1 | Cut Tape | ||||||||
| Avnet | MHQ0603P4N3HT000 | 0 | 15K | 6d | ||||||||
| Arrow Electronics | MHQ0603P4N3HT000 | 0 | 15K | |||||||||
| Worldway Electronics | MHQ0603P4N3HT000 | 15,932 | 7 | Tape & Reel | 21h | |||||||
| UnikeyIC | MHQ0603P4N3HT000 | 9,273 | 51 | 3h |
Download TDK MHQ0603P4N3HT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK MHQ0603P4N3HT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: