TDK MHQ0603P27NHT000

Fixed Inductor 0201 27nH ±3% 160mA 2.2Ω 2GHz 16@500MHz
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P27NHT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.46%

CAD Models

Download TDK MHQ0603P27NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.06
Stock
301,091
133,560
Authorized Distributors
6
5
Inductance
27 nH
27 nH
Tolerance
3 %
3 %
Current Rating
160 mA
160 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 27nH 3% 500MHz 12Q-Factor 140mA 2.3Ohm DCR 0201 Paper T/R
Fixed Inductor 0201 27nH ±3% 140mA 0.60 x 0.30mm 0.33mm 2.1Ω 2.2GHz 14@500MHz
General Purpose Inductor, 0.027uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ040227NH-T
Ind High Frequency Chip Multi-Layer 27nH 3% 100MHz 3Q-Factor Ceramic 120mA 0402 Paper/Embossed T/R
Inductor RF Chip Wirewound 27nH 3% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MHQ0603P27NHT000 provided by its distributors.

Fixed Inductor 0201 27nH ±3% 160mA 2.2Ω 2GHz 16@500MHz
General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
Inductor RF Chip Unshielded Multi-Layer 0.027uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2.2Ohm DCR 0201 T/R
FIXED IND 27NH 160MA 2.2 OHM SMD
-/Tape And Reel Rohs Compliant: Yes |Tdk MHQ0603P27NHT000
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 27nH
MULTILAYER INDUCTOR, 27NH, 0.16A, 0201;
SMD / SMT Inductors (Coils), L=27nH, L x W x T :
160mA 27nH 卤3% 1.55惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos