TDK MHQ0603P15NHT000

Fixed Inductor 0201 15nH ±3% 180mA 1.5Ω 2.8GHz 16@500MHz
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P15NHT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.73%

CAD Models

Download TDK MHQ0603P15NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.151
Stock
171,769
30,737
Authorized Distributors
5
4
Inductance
15 nH
15 nH
Tolerance
3 %
3 %
Current Rating
180 mA
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.015uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ040215NH-T
Ind High Frequency Chip Multi-Layer 15nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
Inductor RF Chip Thin Film 15nH 3% 500MHz 11Q-Factor 180mA 1.4Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.016uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.015uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ0603S15NH-T
Ind High Frequency Chip Multi-Layer 15nH 3% 500MHz 12Q-Factor Ceramic 150mA 0201 T/R

Descriptions

Descriptions of TDK MHQ0603P15NHT000 provided by its distributors.

Fixed Inductor 0201 15nH ±3% 180mA 1.5Ω 2.8GHz 16@500MHz
FIXED IND 15NH 180MA 1.5 OHM SMD / 15 nH Unshielded Multilayer Inductor 180 mA 1.5Ohm Max 0201 (0603 Metric)
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
Inductor RF Chip Unshielded Multi-Layer 0.015uH 3% 500MHz 16Q-Factor Ceramic 0.18A 1.5Ohm DCR 0201 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos