TDK MEM2012T25R0T0S1

1 3 25MHZ SMD-3P, 1.2X2MM Emi/rfi Filters (lc, Rc Networks) Rohs
$ 0.4
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEM2012T25R0T0S1.

IHS

Datasheet2 pages24 years ago

iiiC

DigiKey

CAD Models

Download TDK MEM2012T25R0T0S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.188
Stock
50,381
2,628,230
Authorized Distributors
0
6
Impedance
-
-
Current Rating
100 mA
100 mA
Voltage Rating
10 V
10 V
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK MEM2012T25R0T0S1 provided by its distributors.

1 3 25MHz SMD-3P,1.2x2mm EMI/RFI Filters (LC, RC Networks) ROHS
EMI Filter 70MHz to 2000MHz 0.1A 10VDC SMD T/R
Data Line Filter, 1 Function(s), 10V, 0.1A, 3 Pin(s)
Ferrite Beads 0805 25MHz T Circuit
Magnetics |Tdk MEM2012T25R0T0S1

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos