TDK MEM2012S25R0T001

MEM Series 0805 25 MHz 100 mA Surface Mount Signal Line 3 Terminal Filter
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEM2012S25R0T001.

TDK

Datasheet4 pages7 years ago

TME

Factory Futures

Future Electronics

Inventory History

3 month trend:
-6.37%

CAD Models

Download TDK MEM2012S25R0T001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.4
Stock
2,539,894
50,295
Authorized Distributors
6
0
Impedance
-
-
Current Rating
100 mA
100 mA
Voltage Rating
10 V
10 V
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MEM2012S25R0T001 provided by its distributors.

MEM Series 0805 25 MHz 100 mA Surface Mount Signal Line 3 Terminal Filter
150m¦¸ 10V 100mA 1 1.2mH 3 25GHz LC (T-Type) 180pF 0805 2mm*1.25mm*950¦Ìm
EMI Filter Circuits; TDK; MEM2012S25R0T001; 939.8 µm; 2 mm; SMD/SMT; 100 mA
3-terminal Filters, Cut-Off frequency=25MHz, L x W x T :
Power Line Filter, General Purpose, 10 V, 100 mA, Surface Mount
1 3 25MHz SMD-3P,1.2x2mm EMI/RFI Filters (LC, RC Networks) ROHS
EMI Filter T-Circuit 30dB 0.1A 10VDC Flat Style SMD T/R
Data Line Filter, 1 Function(s), 10V, 0.1A, 4 Pin(s)
Voltage Rating:10V; Current Rating:100mA; Product Range:MEM Series; Filter Terminals:SMD; Filter Type:EMI RoHS Compliant: Yes
POWER LINE FILTER, 2012, 0.1A, 10V;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEM2012S25R0T001.