
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-16209-1-ND | 132 | 1 | Cut Tape | ||||||||
| Avnet | LTF4022T-3R3N-D | 0 | 500 | 15h | ||||||||
| Mouser | 810-LTF4022T-3R3N-D | 263 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | LTF4022T-3R3N-D | 21,578 | 7 | Tape & Reel | 13h | |||||||
| UnikeyIC | LTF4022T-3R3N-D | 132 | 13 | Tape & Reel | 11h |
Download TDK LTF4022T-3R3N-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK LTF4022T-3R3N-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: