Murata LQH5BPB3R3NT0L

Inductor Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.3A 0.0528Ohm DCR 2020 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPB3R3NT0L.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-20.85%

CAD Models

Download Murata LQH5BPB3R3NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.205
$ 0.205
Stock
22,017
175,921
175,921
Authorized Distributors
5
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
30 %
30 %
30 %
Current Rating
3.5 A
2.3 A
2.3 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
52.8 mΩ
52.8 mΩ
52.8 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNR6020T3R3N
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.6A 0.048Ohm DCR 2424 T/R
TAIYO YUDENNRS6020T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.75A 0.048Ohm DCR 2424 T/R
TAIYO YUDENNRS5020T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.4A 0.0576Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.3A 0.0528Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.7A 60mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.35A 60mOhm DCR T/R

Descriptions

Descriptions of Murata LQH5BPB3R3NT0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.3A 0.0528Ohm DCR 2020 T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
FIXED IND 3.3UH 2.3A 52.8MOHM SM
100KHz 40MHz 3.5A 2.3A 3.3¦ÌH 52.8m¦¸ ¡À30% 2020 , 5mm*5mm*2.2mm
LQH5 Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 3.3muH
INDUCTOR, 3.3UH, SEMISHIELDED, 2.3A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH