
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LTF3020T-560M-D | 0 | 1K | 8h | ||||||||
| Mouser | 810-LTF3020T-560M-D | 946 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | LTF3020T-560M-D | 14,619 | 7 | Tape & Reel | 1d | |||||||
| Fly-Wing Technology | LTF3020T-560M-D | 1,777 | 2d | |||||||||
| Quest | LTF3020T-560M-D | 794 | 5h |
Download TDK LTF3020T-560M-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK LTF3020T-560M-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: