Coilcraft XFL3012-563MEB

General Purpose Inductor, 56uH, 20%, 1 Element, Composite-Core, SMD, 1212
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellXFL3012-563MEB01Cut Tape
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL3012-563MEB.

IHS

Datasheet4 pages4 years ago

element14 APAC

Coilcraft Direct

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-07-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductor Power Shielded Bobbin Core 56uH 15% 100KHz 26Q-Factor Ferrite 0.93A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.1A 0.221Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.45A 0.148Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 0.41A 0.6245Ohm DCR T/R

Descriptions

Descriptions of Coilcraft XFL3012-563MEB provided by its distributors.

General Purpose Inductor, 56uH, 20%, 1 Element, Composite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, PWR, 56UH,0.44A,20%,12.1MHZ; Product Range:COILCRAFT - XFL3012 Series; Inductance:56µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1.52ohm; RMS Current (Irms):440mA; Saturation Current (Isat):190mA; Case Dimensions:3mm x 3mm x 1.3mm; DC Current Rating:440mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):12.1MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc