Coilcraft MSS5121-563MLB

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5121-563MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.835
Stock
1,858
1,841
Authorized Distributors
1
1
Inductance
56 µH
56 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
860 mΩ
860 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 56uH 20% 100KHz 0.41A 0.6245Ohm DCR T/R
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 56uH 20% 1KHz 8Q-Factor Ferrite 3.4A 0.09Ohm DCR T/R
SRR1280 SERIES WIREWOUND SMD INDUCTOR W/ FERRITE CORE,56 UH +/-20% 2.6A IDC Q:24
Inductor Power Shielded Wirewound 56uH 20% 1KHz 24Q-Factor Ferrite 2.3A 0.1Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS5121-563MLB provided by its distributors.

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors MSS5121 AEC-Q200 56 uH 20 % 0.6 A
INDUCTOR, PWR, 56UH, 0.6A, 20%,19MHZ
INDUCTOR, PWR, 56UH, 0.6A, 20%,19MHZ; Product Range:COILCRAFT - MSS5121 Series; Inductance:56µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.86ohm; RMS Current (Irms):600mA; Saturation Current (Isat):400mA; Case Dimensions:5.1mm x 5.1mm x 2.2mm; DC Current Rating:600mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):19MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc