TDK FK28X7R2A682K

Cap Ceramic 0.0068uF 100V X7R 10% Radial 5mm 125°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28X7R2A682K.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK28X7R2A682K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
Stock
1
28,010
28,010
Authorized Distributors
0
2
2
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
1610
1610
1610
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC317C682K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 6800pF X7R 10% LS=5.08mm
Yageo GroupC320C682K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 6800pF X7R 10% LS=2.54mm
Yageo GroupC315C682K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 6800pF X7R 10% LS=2.54mm
Cap Ceramic 0.0068uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5mm 125°C
Cap Ceramic 0.0068uF 250V X7R 10% Radial 5mm 125°C

Descriptions

Descriptions of TDK FK28X7R2A682K provided by its distributors.

Cap Ceramic 0.0068uF 100V X7R 10% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 1610
CAP CER 6800PF 100V X7R RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos