TDK FK28X7R2A223K

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28X7R2A223K.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK28X7R2A223K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.083
$ 0.114
Stock
12,239
15,836
Authorized Distributors
1
1
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

卤10% 100V 22nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC322C223K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.022Uf X7R 10% Ls=5.08Mm
Yageo GroupC320C223K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.022Uf X7R 10% Ls=2.54Mm
KYOCERA AVXSR591C223KAA
Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm 125°C Bulk
卤10% 250V 22nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C223K5R5TA
315 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of TDK FK28X7R2A223K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
SBU:Dip radial, T.C:X7R, Voltage:2A, Voltage (V):100, Cap Value:223, Tol.:+/-10%
CAP DISC FK28 0.022UF 100V X7R 10% RDL LS5.0
CAP CER 0.022UF 100V X7R RADIAL
22nF ¡À10% X7R 100V 4mm*2.5mm*5.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos