Yageo Group C315C223K5R5TA

315 C 22NF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C223K5R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-8.64%

Alternate Parts

Price @ 1000
$ 0.101
$ 0.097
Stock
39,888
86,029
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC317C223K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.022Uf X7R 10% Ls=5.08Mm
KYOCERA AVXSR075C223KAR
Cap Ceramic 0.022uF 50V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR075C223KAA
Cap Ceramic 0.022uF 50V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR075C223KARTR2
Cap Ceramic 0.022uF 50V X7R 10% Radial 2.54mm 125°C T/R
Yageo GroupC320C223K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.022Uf X7R 10% Ls=2.54Mm
Cap Ceramic 0.022uF 50V X7R 10% Radial 5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C315C223K5R5TA provided by its distributors.

315 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
GoldMax 300Comm X7R Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm X7R 卤10% 0.022muF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Cap Ceramic 0.022uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Avnet Japan
Capacitor Ceramic 0.022Uf, 50V, X7R, 10%, Rad; Capacitance:0.022Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:2.54Mm; Product Range:Goldmax 300 Seriesrohs Compliant: Yes |Kemet C315C223K5R5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C223K5R5TA+