TDK FK28X7R1H102K

Cap Ceramic 0.001uF 50V X7R 10% Radial 5mm 125C Bulk
$ 0.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H102K.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

CAD Models

Download TDK FK28X7R1H102K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.072
$ 0.072
Stock
1
24,987
24,987
Authorized Distributors
0
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
1610
1610
1610
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR211C102KARAP2
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125C Ammo
KYOCERA AVXSR211C102KARTR1
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR211C102KAR
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC316C102K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupC317C102K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125C T/R

Descriptions

Descriptions of TDK FK28X7R1H102K provided by its distributors.

Cap Ceramic 0.001uF 50V X7R 10% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1610
SBU:Dip radial, T.C:X7R, Voltage:1H, Voltage (V):50, Cap Value:102, Tol.:+/-10%
Halogenated Dipped Radial / Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos