KYOCERA AVX SR211C102KAR

Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C Bulk
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C102KAR.

IHS

Datasheet8 pages4 years ago

Newark

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
+12.10%

CAD Models

Download KYOCERA AVX SR211C102KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
$ 0.118
Stock
28,976
76,177
76,177
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR215C102KARTR1
Cap Ceramic 0.001uF 50V X7R 10% Radial 5.08mm 125°C T/R
Cap Ceramic 0.001uF 50V X7R 10% Radial 5mm 125C Bulk
KYOCERA AVXSR151C102KAR
Multilayer Ceramic Capacitors Mlcc - Leaded 100 Vdc 1000 Pf X7R 10 % 2.54 Mm
KYOCERA AVXSR155C102KAR
Cap Ceramic 0.001uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC316C102K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupC410C102K1R5TA
410 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX SR211C102KAR provided by its distributors.

Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
SR Series 5.08 x 5.08 mm 1 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®
CAPACITOR;CERAMIC;CAP 1000 PF;VOL-RTG 100 V;TOL 10%;RADIAL;X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR211C102KAR.
  • SR211C102KAR...