TDK FK28C0G2E101J

Cap Ceramic 100pF 250V C0G 5% Radial 5mm 125C Tape and Box
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28C0G2E101J.

IHS

Datasheet22 pages13 years ago

DigiKey

CAD Models

Download TDK FK28C0G2E101J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.081
$ 0.081
Stock
1
31,308
31,308
Authorized Distributors
0
3
3
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1610
1610
1610
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR212A101JAA
Capacitor,Ceramic,100pF,200VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC
Yageo GroupC324C101J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
卤5% 250V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C101J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=2.54mm

Descriptions

Descriptions of TDK FK28C0G2E101J provided by its distributors.

Cap Ceramic 100pF 250V C0G 5% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1610

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos