TDK FK26X7R2E473KN000

卤10% 250V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.111
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26X7R2E473KN000.

TDK

Datasheet22 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.145
$ 0.145
Stock
16,890
19,290
19,290
Authorized Distributors
2
1
1
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
2214
2214
2214
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
10 %
10 %
Height
6 mm
6 mm
6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK26X7R2E473KN000 provided by its distributors.

卤10% 250V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.047uF 250V X7R 10% Radial 5mm 125C Tape and Box
MLCC with Dipped Radial Lead, Capacitance=47nF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2214
Mlcc,x7R,250V,47Nf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK26X7R2E473KN000
Radial CERAMIC CAPACITOR FK 250V 0.047muF ±10% X7R
Specialty Ceramic Capacitors 0.047UF 250V X7R RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos