TDK FK26X7R2E473K

Cap Ceramic 0.047uF 250V X7R 10% Radial 5mm 125C Tape and Box
$ 0.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26X7R2E473K.

IHS

Datasheet22 pages13 years ago

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download TDK FK26X7R2E473K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.111
$ 0.111
Stock
19,316
16,803
16,803
Authorized Distributors
1
2
2
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
2214
2214
2214
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
-
-
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.047muF
Cap Ceramic 0.047uF 50V X7R 10% Radial 2.5mm 125C Automotive AEC-Q200 Ammo
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.047muF
Yageo GroupC315C473KAR5TA
Multilayer Ceramic Capacitors MLCC - Leaded 250V 0.047uF X7R 10% LS=2.54mm
Yageo GroupC320C473K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X7R 10% LS=2.54mm
Yageo GroupC322C473K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X7R 10% LS=5.08mm

Descriptions

Descriptions of TDK FK26X7R2E473K provided by its distributors.

Cap Ceramic 0.047uF 250V X7R 10% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2214
FK26 Series 5.5x3.5 mm 0.047 uF 250V ±10% Tolerance X7R Radial Ceramic Capacitor
CAP CER 0.047UF 250V X7R RADIAL
Halogenated Dipped Radial / Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos