TDK FK20X7R2J683K

Cap Ceramic 0.068uF 630V X7R 10% Radial 5mm 125C Tape and Box
$ 0.207
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20X7R2J683K.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

CAD Models

Download TDK FK20X7R2J683K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.204
$ 0.204
Stock
1
10,490
10,490
Authorized Distributors
0
2
2
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
-
-
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC320C683K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.068Uf X7R 10% Ls=2.54Mm
Yageo GroupC320C683K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.068Uf X7R 10% Ls=2.54Mm
Yageo GroupC322C683K1R5TA
Cap Ceramic 0.068uF 100V X7R 10% Radial 5.08mm 125C Bulk
KYOCERA AVXSR205C683KAR
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount
Cap Ceramic 0.068uF 50V X7R 10% Radial 5mm 125C Automotive AEC-Q200 Ammo
Multilayer Ceramic Capacitors MLCC - Leaded 0.068uF 50volts X7R LS=5mm +/-10%

Descriptions

Descriptions of TDK FK20X7R2J683K provided by its distributors.

Cap Ceramic 0.068uF 630V X7R 10% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 2216
Halogenated Dipped Radial / Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos