Yageo Group C320C683K1R5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.068uF X7R 10% LS=2.54mm
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C683K1R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-9.97%

CAD Models

Download Yageo Group C320C683K1R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.177
Stock
88,400
12,688
Authorized Distributors
6
3
Capacitance
68 nF
68 nF
Dielectric
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.84 mm
5.84 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC322C683K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.068uF X7R 10% LS=5.08mm
Ceramic capacitor, 68 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C322C683K1R5TA7301
Yageo GroupC322C683K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.068uF X7R 10% LS=5.08mm
Cap Ceramic 0.068uF 100V X7R 10% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 1812
Multilayer Ceramic Capacitors MLCC - Leaded 0.068uF 50volts X7R LS=5mm +/-10%

Descriptions

Descriptions of Yageo Group C320C683K1R5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.068uF X7R 10% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount
Cap Ceramic 0.068uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Avnet Japan
Cap Ceramic 0.068uF 100V X7R 10% Radial 2.54mm 125C Bag
Rdl,conf,x7R,.068Uf,100V,10%,.2X.26,.1Ls,bulk,hazmat Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C320C683K1R5TA.