TDK FK20X7R2A225K

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20X7R2A225K.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
-3.20%

CAD Models

Download TDK FK20X7R2A225K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.382
$ 0.382
Stock
22,068
17,736
17,736
Authorized Distributors
1
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
4 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 2212
Multilayer Ceramic Capacitors MLCC - Leaded 2.2uF 50volts X7R LS=5mm +/-10%
±10% 50V 2.2uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 2.2uF 50V X7R 10% Radial 5mm 125C Tape and Box
卤10% 50V 2.2uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 2216

Descriptions

Descriptions of TDK FK20X7R2A225K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount
Cap Ceramic 2.2uF 100V X7R 10% Radial 5mm 125C Box
FK20 Series 5.5 x 4 mm 2.2 uF 100 V ±10 % Tolerance X7R Radial Ceramic Capacitor
SBU:Dip radial, T.C:X7R, Voltage:2A, Voltage (V):100, Cap Value:225, Tol.:+/-10%
CAP DISC FK20 2.2UF 100V X7R 10% RDL LS5.0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos