Murata RCER71H225K2K1H03B

Cap Ceramic 2.2uF 50V X7R 10% Radial 5mm 125C Automotive Bulk
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER71H225K2K1H03B.

TME

Datasheet21 pages4 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-17.01%

CAD Models

Download Murata RCER71H225K2K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.205
$ 0.205
Stock
39,051
70,023
70,023
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2212
2212
2212
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
3.15 mm
3.15 mm
3.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 2212
±10% 50V 2.2uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 2.2uF 50V X7R 10% Radial 5mm 125C Tape and Box
卤10% 50V 2.2uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 2216

Descriptions

Descriptions of Murata RCER71H225K2K1H03B provided by its distributors.

Cap Ceramic 2.2uF 50V X7R 10% Radial 5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 2212
2.2µF ±10% 50V Ceramic Capacitor X7R Radial
Cap, 2.2Uf, 50V, Mlcc, Radial; Capacitance:2.2Μf; Voltage Rating:50V; Product Range:Rce Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5Mm; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RCER71H225K2K1H03B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH