TDK FK20C0G2A223JN006

Mlcc, c0G, 100V, 22Nf, ±5%, 5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK20C0G2A223JN006
$ 0.286
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20C0G2A223JN006.

TDK

Datasheet22 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.286
$ 0.292
Stock
20,007
31,350
Authorized Distributors
2
2
Capacitance
22 nF
22 nF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK20C0G2A223JN006 provided by its distributors.

Mlcc,c0G,100V,22Nf,±5%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK20C0G2A223JN006
MLCC with Dipped Radial Lead, Capacitance=22nF, LxWxT:5.5x7x4mm, Lead pitch:5mm
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 2216
CAP CER 0.022UF 100V C0G RADIAL
FK20C0G2A223JN006 / SBU: DIP RADIAL / (AMMO PACK)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos