TDK FK20C0G2A223JN000

卤5% 100V 22nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.292
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20C0G2A223JN000.

TDK

Datasheet22 pages13 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.292
$ 0.286
Stock
31,350
20,007
Authorized Distributors
2
2
Capacitance
22 nF
22 nF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
7 mm
7 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK20C0G2A223JN000 provided by its distributors.

卤5% 100V 22nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
MLCC with Dipped Radial Lead, Capacitance=22nF, LxWxT:5.5x7x4mm, Lead pitch:5mm
Mlcc,c0G,100V,22Nf,±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK20C0G2A223JN000
Radial CERAMIC CAPACITOR FK 100V 0.022muF ±5% C0G NP0
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 2216

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos