TDK FK14X7R2A152K

卤10% 100V 1.5nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14X7R2A152K.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

CAD Models

Download TDK FK14X7R2A152K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.093
Stock
20
23,428
23,428
Authorized Distributors
0
3
3
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C152K1R5TA
315 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C152K1R5TA
Cap Ceramic 0.0015uF 100V X7R 10% Radial 5.08mm 125C Bulk
KYOCERA AVXSR071C152KARTR1
Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.54mm 125°C T/R
Yageo GroupC322C152K5R5TA
Cap Ceramic 0.0015uF 50V X7R 10% Radial 5.08mm 125C Bulk
Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.5mm 125C Ammo
KYOCERA AVXSR211C152KAR
Capacitor,Ceramic,1.5nF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes

Descriptions

Descriptions of TDK FK14X7R2A152K provided by its distributors.

卤10% 100V 1.5nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 1500PF 100V X7R RADIAL / 1500 pF ±10% 100V Ceramic Capacitor X7R Radial
Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1810

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos