TDK FK14X7R1E105K

卤10% 25V 1uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.113
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14X7R1E105K.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-4.15%

CAD Models

Download TDK FK14X7R1E105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.113
$ 0.113
Stock
24,751
485
Authorized Distributors
1
1
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1810
1810
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cap Ceramic 1uF 25V X7R 10% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
卤10% 16V 1uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 1UF 50V X7R RADIAL / 1 µF ±10% 50V Ceramic Capacitor X7R Radial
±10% 50V 1uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2212

Descriptions

Descriptions of TDK FK14X7R1E105K provided by its distributors.

卤10% 25V 1uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 1uF 25V X7R 10% Radial 2.5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 1810
SBU:Dip radial, T.C:X7R, Voltage:1E, Voltage (V):25, Cap Value:105, Tol.:+/-10%
Radial CERAMIC CAPACITOR FK 25V 1muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos