TDK FK14C0G2E821J

Cap Ceramic 820pF 250V C0G 5% Radial 2.5mm 125°C
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14C0G2E821J.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK14C0G2E821J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.093
$ 0.123
Stock
1
27,346
Authorized Distributors
0
2
Capacitance
820 pF
820 pF
Dielectric
C0G
-
Mount
Through Hole
-
Case/Package
1810
1810
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
-
Height
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 820pF 250V C0G 5% Radial 5mm 125°C
Cap Ceramic 820pF 100V C0G 5% Radial 5mm 125C Tape and Box
卤5% 100V 820pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C821J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 820Pf C0G 5% Ls=2.54Mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount
Cap Ceramic 820pF 100V C0G 5% Radial 5mm 125C Ammo

Descriptions

Descriptions of TDK FK14C0G2E821J provided by its distributors.

Cap Ceramic 820pF 250V C0G 5% Radial 2.5mm 125°C
卤5% 250V 820pF Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 1810

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos