What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDE5C2A821J0M1H03A

Cap Ceramic 820pF 100V C0G 5% Radial 5mm 125C Ammo
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C2A821J0M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.40%

CAD Models

Download Murata RDE5C2A821J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 1410
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 1410
Yageo GroupC315C821J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF C0G 5% LS=2.54mm
Cap Ceramic 820pF 50V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 820pF 100V C0G 5% Radial 5mm 125C Tape and Box
Cap Ceramic 820pF 630V C0G 5% Radial 5mm 125°C

Descriptions

Descriptions of Murata RDE5C2A821J0M1H03A provided by its distributors.

Cap Ceramic 820pF 100V C0G 5% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 1610
CAP CER 820PF 100V C0G/NP0 RAD
820pF ¡À5% C0G(NP0) 100V 4mm*2.5mm*6mm
Radial RDE 100V 820pF ±5% C0G NP0
Murata RDE5C2A821J0M1H03A 積層セラミックコンデンサ
Cap, 820Pf, 100V, Mlcc, Radial; Capacitance:820Pf; Voltage Rating:100V; Product Range:Rde Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C2A821J0M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH