TDK FK14C0G2A222J

Cap Ceramic 0.0022uF 100V C0G 5% Radial 2.5mm 125°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14C0G2A222J.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK14C0G2A222J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.103
Stock
1
21,159
21,159
Authorized Distributors
0
4
4
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.0022uF 100V C0G 5% Radial 5mm 125C Tape and Box
Yageo GroupC322C222J2G5TA
C322 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVXSR201A222JARTR1
Capacitor,Ceramic,2.2Nf,100Vdc,5-% Tol,5+% Tol,C0g-Tc Code,-30,30Ppm-Tc
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR201A222JAR
Cap Ceramic 0.0022uF 100V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of TDK FK14C0G2A222J provided by its distributors.

Cap Ceramic 0.0022uF 100V C0G 5% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1810
Radial CERAMIC CAPACITOR FK 100V 2200pF ±5% C0G NP0
CAP CER 2200PF 100V C0G RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos