KYOCERA AVX SR201A222JAR

Cap Ceramic 0.0022uF 100V C0G 5% Radial 2.54mm 125°C Bulk
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR201A222JAR.

IHS

Datasheet8 pages4 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+13.04%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.212
$ 0.212
Stock
20,032
106,378
106,378
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR211A222JAR
Cap Ceramic 0.0022uF 100V C0G 5% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2010
Cap Ceramic 0.0022uF 630V C0G 5% Radial 5mm 125C Tape and Box
Cap Ceramic 0.0022uF 250V C0G 5% Radial 5mm 125C Tape and Box

Descriptions

Descriptions of KYOCERA AVX SR201A222JAR provided by its distributors.

Cap Ceramic 0.0022uF 100V C0G 5% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
SR Series 5.08 x 5.08 mm 2.2 nF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®
Capacitance:2200Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:C0G/Np0; Lead Spacing:-; Capacitor Case/Package:Radial Leaded; Product Range:-; Product Diameter:- Rohs Compliant: Yes |Kyocera Avx SR201A222JAR.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR201A222JAR.
  • SR201A222JAR...