TDK FK14C0G1H822J

FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.217Lx0.177W 5.50mmx4.50mm C0G NP0 ±5% 8200pF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14C0G1H822J.

IHS

Datasheet22 pages13 years ago

Future Electronics

CAD Models

Download TDK FK14C0G1H822J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.112
Stock
1
23,482
23,482
Authorized Distributors
0
1
1
Capacitance
8.2 nF
8.2 nF
8.2 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.0082uF 50V C0G 5% Radial 5mm 125°C
卤5% 50V 8.2nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, 1812
Cap Ceramic 0.0082uF 50V C0G 5% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, 1812
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount

Descriptions

Descriptions of TDK FK14C0G1H822J provided by its distributors.

FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.217Lx0.177W 5.50mmx4.50mm C0G NP0 ±5% 8200pF
Cap Ceramic 0.0082uF 50V C0G 5% Radial 2.5mm 125°C
FK14 Series 5.5 x 4.5 mm 8200 pF 50 V ±5% Tolerance C0G Radial Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, 1810

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos