KYOCERA AVX 12063D106KAT2A

1206 10000NF Ceramic Multilayer Capacitor, 25 VDC, +85DEGC, X5R Dielec, +/-10%
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12063D106KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
-6.72%

CAD Models

Download KYOCERA AVX 12063D106KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX1206YD106KAT2A
1206 10 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1206ZD106KAT2A
1206 10 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C106K3PACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206
Samsung Electro-MechanicsCL31A106KAHNNNE
25V 10uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316BJ106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 25V X5R +/-10%1206STD
1206 10 uF 25 V ±10 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 12063D106KAT2A provided by its distributors.

1206 10000NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-10%
Ceramic Capacitor, Ceramic, 150V, 2% +Tol, 2% -Tol, 30ppm/Cel TC, 0.000047uF, 1206
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 25V X5R 10% Pad SMD 1206 85°C T/R / CAP CER 10UF 25V X5R 1206
1206/1812 SMD Ceramic Capacitors 1206 10uF 25volts X5R 10%
Ceramic Capacitors; 12063D106KAT2A; AVX; 10 µF; 1206; 25 V; 3.2 mm
Ceramic Capacitor, 10Uf, 25V, X5R, 10%, 1206; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance:10 F; Voltage Rating:25V; Capacitance Tolerance: 10%; Dielectric Characteristic:X5R; Product Range:-; Packaging:Cut Tape Rohs Compliant: Yes |Kyocera Avx 12063D106KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12063D106KAT2A.