TDK FG28X7R1H334KRT06

卤10% 50V 330nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.087
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28X7R1H334KRT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-24.42%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.109
$ 0.109
Stock
50,309
25,490
25,490
Authorized Distributors
4
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

卤10% 50V 330nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 50V 330nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 25V 330nF X8R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 1812
Yageo GroupC320C334K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.33uF X7R 10% LS=2.54mm
Cap Ceramic 0.33uF 50V X7R 10% Radial 2.5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK FG28X7R1H334KRT06 provided by its distributors.

卤10% 50V 330nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount
CAP, 0.33UF, 50V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
Cap Ceramic 0.33uF 50V X7R 10% Radial 5mm 125C Ammo
Mlcc,x7R,50V,0.33Μf,±10%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG28X7R1H334KRT06
MLCC with Dipped Radial Lead, Capacitance=0.33μF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos