TDK FG28C0G2E331JNT06

卤5% 250V 330pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G2E331JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-1.65%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.111
$ 0.111
Stock
43,676
55,457
55,457
Authorized Distributors
6
3
3
Capacitance
330 pF
330 pF
330 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC317C331J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Cap Ceramic 330pF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 330pF 50V C0G 5% Radial 5mm 125C Automotive Bulk
Cap Ceramic Single 330pF 1000V SL 5% (10 X 5mm) Radial Disc 5mm 125C Bulk
Cap Ceramic 330pF 100V C0G 5% Radial 5mm 125C Automotive Bulk
KYOCERA AVXSR151A331JARTR1
Cap Ceramic 330pF 100V C0G 5% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of TDK FG28C0G2E331JNT06 provided by its distributors.

卤5% 250V 330pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 330pF 250V C0G 5% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=330pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FG 250V 330pF ±5% C0G NP0
Mlcc,c0G,250V,330Pf,±5%,5Mm/Ammo Pack |Tdk FG28C0G2E331JNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos