TDK FG28C0G2A560JNT06

卤5% 100V 56pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.071
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G2A560JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.086
$ 0.086
Stock
18,643
24,344
24,344
Authorized Distributors
3
4
4
Capacitance
56 pF
56 pF
56 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Monolith Capacitors / Ceramic Capacitors-DIP CAP_D5.5X5MM_TM 56pF ±5% 1KV SL
Cap Ceramic 56pF 2000V SL 5% (6 X 5mm) Radial 5mm 125°C Bulk
Cap Ceramic 56pF 50V C0G 5% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±5% 56pF
Monolith Capacitors / Ceramic Capacitors-DIP CAP_4X2.5MM_TM 56pF ±5% 50V C0G(NP0)
Cap Ceramic 56pF 1000V SL 5% (5 X 4mm) Radial 5mm 125°C Bulk

Descriptions

Descriptions of TDK FG28C0G2A560JNT06 provided by its distributors.

卤5% 100V 56pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 56pF 100V C0G 5% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=56pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Mlcc,c0G,100V,56Pf,±5%,5Mm/Ammo Pack |Tdk FG28C0G2A560JNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos