TDK CC45SL3AD560JYNNA

Monolith Capacitors / Ceramic Capacitors-DIP CAP_D5.5X5MM_TM 56pF ±5% 1KV SL
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD560JYNNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-30.41%

CAD Models

Download TDK CC45SL3AD560JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.09
$ 0.09
Stock
55,791
22,973
22,973
Authorized Distributors
6
5
5
Capacitance
56 pF
56 pF
56 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Monolith Capacitors / Ceramic Capacitors-DIP CAP_4X2.5MM_TM 56pF ±5% 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Through Hole Mount
Cap Ceramic 56pF 1000V SL 5% (5 X 4mm) Radial 5mm 125°C Bulk
Yageo GroupC315C560J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 56pF C0G 5% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Through Hole Mount, 1610
Cap Ceramic 56pF 100V C0G 5% Radial 2.5mm 125C Bulk

Descriptions

Descriptions of TDK CC45SL3AD560JYNNA provided by its distributors.

Monolith Capacitors / Ceramic Capacitors-DIP CAP_D5.5X5MM_TM 56pF ±5% 1KV SL
CC45 CERAMIC CAPACITOR Radial Disc Ceramic Capacitor 0.217Dia 5.50mm SL ±5% 56pF
Cap Ceramic Single 56pF 1000V SL 5% (5.5 X 5mm) Radial 5mm 125C Bulk
CAPACITOR, CERAMIC DISC, 56PF, 1KV, RAD; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos