TDK FG26X7R2J332KNT06

卤10% 630V 3.3nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.083
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG26X7R2J332KNT06.

ODG (Origin Data Global)

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-33.73%

CAD Models

Download TDK FG26X7R2J332KNT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.159
$ 0.159
Stock
34,673
45,218
45,218
Authorized Distributors
5
3
3
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC315C332K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 3300Pf X7R 10% Ls=2.54Mm
Yageo GroupC317C332K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 3300Pf X7R 10% Ls=5.08Mm
Yageo GroupC322C332K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 3300Pf X7R 10% Ls=5.08Mm
KYOCERA AVXSR211C332KAR
SR 3.3NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1610
Cap Ceramic 0.0033uF 100V X7R 10% Radial 2.5mm 125C Bulk

Descriptions

Descriptions of TDK FG26X7R2J332KNT06 provided by its distributors.

卤10% 630V 3.3nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0033uF 630V X7R 10% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=3.3nF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Mlcc,x7R,630V,3.3Nf,±10%,5Mm/Ammo Pack |Tdk FG26X7R2J332KNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos