KYOCERA AVX SR211C332KAR

Sr 3.3NF Ceramic Multilayer Cap, 100V DC, +125C, X7R Dielectric, +/-10%, Through Hole
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C332KAR.

Future Electronics

Datasheet8 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.149
Stock
9,117
1
Authorized Distributors
5
4
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215C332KAATR1
Cap Ceramic 0.0033uF 50V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR155C332KAR
Cap Ceramic 0.0033uF 50V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151C332KAA
Capacitor,Ceramic,3300Pf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
Yageo GroupC317C332K5R5TA
317 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC315C332K5R5TA
315 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1610

Descriptions

Descriptions of KYOCERA AVX SR211C332KAR provided by its distributors.

SR 3.3NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
Cap Ceramic 0.0033uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount
Radial CERAMIC CAPACITOR ceramic capacitor 100V 3.3nF 10% 15% ppm/C
Cap 0.0033Uf 100Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: Yes
SR Series 5.08 x 5.08 mm 3300 pF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR211C332KAR.