TDK FG26C0G2J561JNT06

卤5% 630V 560pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.106
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG26C0G2J561JNT06.

Future Electronics

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-1.36%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.096
$ 0.096
Stock
66,422
28,569
28,569
Authorized Distributors
6
4
4
Capacitance
560 pF
560 pF
560 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
-
-
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC315C561J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 560Pf C0G 5% Ls=2.54Mm
Cap Ceramic 560pF 50V C0G 5% Radial 5mm 125C Bulk
RDE Series 560 pF 100 V ±5% Tolerance C0G Radial Multilayer Ceramic Capacitor
Cap Ceramic 560pF 100V C0G 5% Radial 5mm 125C Bulk
卤5% 50V 560pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 560pF C0G Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK FG26C0G2J561JNT06 provided by its distributors.

卤5% 630V 560pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 560pF 630V C0G 5% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=560pF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FG 630V 560pF ±5% C0G NP0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos