TDK FG26C0G2J561JNT00

卤5% 630V 560pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.096
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG26C0G2J561JNT00.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.106
$ 0.106
Stock
28,470
66,422
66,422
Authorized Distributors
4
6
6
Capacitance
560 pF
560 pF
560 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
-
5 %
5 %
Height
6 mm
6 mm
6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FG26C0G2J561JNT00 provided by its distributors.

卤5% 630V 560pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=560pF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Mlcc,c0G,630V,560Pf,±5%,5Mm/Bulk |Tdk FG26C0G2J561JNT00
CAP, MLCC, 560PF, C0G/NP0, 630V,RADIAL;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos