TDK FG18X7R1H223KNT06

卤10% 50V 22nF X7R Plugin, P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18X7R1H223KNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-4.50%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.074
$ 0.074
Stock
17,463
68,107
68,107
Authorized Distributors
4
5
5
Capacitance
22 nF
22 nF
22 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.022uF 50V X7R 10% Radial 5mm 125C Bulk
卤10% 50V 22nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 50V 22nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC322C223K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.022Uf X7R 10% Ls=5.08Mm
Yageo GroupC315C223K5R5TA
315 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC320C223K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.022Uf X7R 10% Ls=2.54Mm

Descriptions

Descriptions of TDK FG18X7R1H223KNT06 provided by its distributors.

卤10% 50V 22nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Cap Ceramic 0.022uF 50V X7R 10% Radial 2.5mm 125C Ammo
Mlcc,x7R,50V,22Nf,±10%,2.5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG18X7R1H223KNT06
MLCC with Dipped Radial Lead, Capacitance=22nF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos