
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-173262-1-ND | 1,518 | 1 | Cut Tape | ||||||||
| Avnet | FG18X7R1E154KNT06 | 0 | 2K | 5d | ||||||||
| Farnell | FG18X7R1E154KNT06 | 0 | 4K | 9h | ||||||||
| Mouser | 810-FG18X7R1E154KNT6 | 3,590 | 1 | Ammo Pack | ||||||||
| Worldway Electronics | FG18X7R1E154KNT06 | 26,707 | 7 | 9h |
Download TDK FG18X7R1E154KNT06 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK FG18X7R1E154KNT06 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: