Yageo Group C320C154M5U5TA

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.15Uf Z5U 20% Ls=2.54Mm
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C154M5U5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C320C154M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC322C154M5U5TA
Cap Ceramic 0.15uF 50V Z5U 20% Radial 5.08mm 85C Bulk
Yageo GroupC322C154M1U5TA
C322 C 150NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC410C154M5U5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.15uF Z5U 20%
Yageo GroupC1206C154M5UACTU
Cap Ceramic 0.15uF 50V Z5U 20% Pad SMD 1206 85C T/R
KYOCERA AVXSA205E154ZAA
Cap Ceramic 0.15uF 50V Z5U -20% to 80% Axial 85°C T/R

Descriptions

Descriptions of Yageo Group C320C154M5U5TA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.15Uf Z5U 20% Ls=2.54Mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 50V 0.15muF ±20% Z5U
Ceramic Capacitor 0.15Uf, 50V, Z5U, 20%, Radial; Rango De Producto:Serie C320; Capacidad:0.15Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Z5U; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Kemet C320C154M5U5TA
CAP, 0.15UF, 50V, MLCC, RADIAL; Capacitance:0.15µF; Voltage Rating:50V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:2.54mm; Operating Temperature Min:-10°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C320C154M5U5TA.
  • C320C154M5U5TA..