What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FK28C0G1H020C

SBU: Dip radial, T.C: C0G, Voltage: 1H, Voltage (V): 50, Cap Value: 020, Tol.: +/-0.25
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28C0G1H020C.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
-85.71%

CAD Models

Download TDK FK28C0G1H020C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2011-05-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

50V 2pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
SBU:Dip radial, T.C:C0G, Voltage:1H, Voltage (V):50, Cap Value:2R2, Tol.:+/-0.25
Cap Ceramic 2pF 50V C0G 0.25pF Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±0.25pF 2pF
Cap Ceramic 2pF 50V C0G 0.25pF Radial 5mm 125C Ammo
50V 2pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK FK28C0G1H020C provided by its distributors.

SBU:Dip radial, T.C:C0G, Voltage:1H, Voltage (V):50, Cap Value:020, Tol.:+/-0.25
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Through Hole Mount
CAP DISC FK28 2.0PF 50V COG 0.25PF RDL LS5.0
2pF ¡À0.25pF C0G(NP0) 50V 4mm*2.5mm*5.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos