TDK FG14X5R1H335KRT06

卤10% 50V 3.3uF X5R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.142
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG14X5R1H335KRT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-7.54%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.148
$ 0.148
Stock
33,354
34,719
34,719
Authorized Distributors
3
3
3
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

卤10% 25V 3.3uF X5R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 25V 3.3uF X5R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 16V 3.3uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 3.3uF 25V X7R 10% Radial 5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 2212

Descriptions

Descriptions of TDK FG14X5R1H335KRT06 provided by its distributors.

卤10% 50V 3.3uF X5R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
MLCC with Dipped Radial Lead, Capacitance=3.3μF, LxWxT:4.5x5.5x3mm, Lead pitch:2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Through Hole Mount
Cap Ceramic 3.3uF 50V X5R 10% Radial 2.5mm 85C Ammo

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos