TDK FG28X5R1E335KRT06

卤10% 25V 3.3uF X5R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.103
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28X5R1E335KRT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-1.46%

CAD Models

Download TDK FG28X5R1E335KRT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.099
$ 0.099
Stock
34,025
42,463
42,463
Authorized Distributors
3
3
3
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 3.3uF 25volts X5R +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Through Hole Mount, 2214

Descriptions

Descriptions of TDK FG28X5R1E335KRT06 provided by its distributors.

卤10% 25V 3.3uF X5R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
MLCC with Dipped Radial Lead, Capacitance=3.3μF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Through Hole Mount
Cap Ceramic 3.3uF 25V X5R 10% Radial 5mm 85C Ammo
Mlcc,x5R,25V,3.3Μf,±10%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG28X5R1E335KRT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos