TDK FG14X5R1E156MRT06

MLCC with Dipped Radial Lead, Capacitance=15μF, LxWxT: 4.5x5.5x3mm, Lead pitch: 2.5mm
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG14X5R1E156MRT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-19.05%

Alternate Parts

Price @ 1000
$ 0.202
$ 0.202
$ 0.202
Stock
44,205
35,647
35,647
Authorized Distributors
4
3
3
Capacitance
15 µF
15 µF
15 µF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 15uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 15uF 6.3volts X5R +/-20%
MLCC with Dipped Radial Lead, Capacitance=15μF, LxWxT:4.5x5.5x3mm, Lead pitch:5mm

Descriptions

Descriptions of TDK FG14X5R1E156MRT06 provided by its distributors.

MLCC with Dipped Radial Lead, Capacitance=15μF, LxWxT:4.5x5.5x3mm, Lead pitch:2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 15uF, Through Hole Mount
Cap Ceramic 15uF 25V X5R 20% Radial 2.5mm 85C Ammo
Mlcc,x5R,25V,15Μf,±20%,2.5Mm/Ammo Pack |Tdk FG14X5R1E156MRT06
15¦ÌF ¡À20% X5R 25V 4.5mm*3mm*5.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos